SM73201-ARC-EV/NOPB, SolarMagic RD-195 DC Arc Detection Evaluation Board
Using Part
Vignette
1 / 5
Pour les produits finaux
- Data Acquisition System
- Instrumentation and Measurement
Description
- SM73201-ARC-EV/NOPB, SolarMagic RD-195 DC Arc Detection Evaluation Board. The SolarMagic reference design kit RD-195 includes the SM73201-ARC-EV PCB which is a UL1699B compliant Photo-Voltaic Arc Detect System with a minimal footprint of less than 50mm x 30mm. The reference design utilizes a proprietary dynamic filtering technique to effectively detect the signature of arcing conductors in the presence of highly noisy real world environments. The analog path requires less than 50mW of power to implement the active filtering
Caractéristiques principales
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Pièces en vedette (27)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SM73307MM/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | Ajouter au panier | |
|
|
SM73307MME/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | Ajouter au panier | |
|
|
LP38691DT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 Tube | Ajouter au panier | |
|
|
SM73308MGE/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R | Ajouter au panier | |
|
|
SM73308MGE/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R | Ajouter au panier | |
|
|
LMV792MM/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
LMV792MM/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
SM73308MGX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R | Ajouter au panier | |
|
|
SM73308MG/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R | Ajouter au panier | |
|
|
SM73307MMX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | Ajouter au panier | |
|
|
EVP-AA202K | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 200000Cycles 1.6N SMD T/R | Ajouter au panier | |
|
|
SM72238TD-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) TO-252 Tube | Ajouter au panier | |