Single-Inductor Circuit Generates Bipolar Supply Voltages
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio Amplifier
- Industrial Control
- Portable Medical Instrumentation
Description
- Single-Inductor Circuit Generates Bipolar Supply Voltages. The single inductor and three Schottky diodes associated with this step-up converter derive +15V and -14V from a +5V source. The +15V output delivers as much as 200mA, with efficiencies up to 85% and about 44mV of output ripple
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage-13.8|15 V
-
Output Current0.2 A
-
Efficiency85 %
-
TopologyBoost
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX1522EUT+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 6-Pin SOT-23 T/R | Ajouter au panier | |
|
|
MAX1522EUT+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 6-Pin SOT-23 T/R | Ajouter au panier | |
|
|
MAX1522EUT+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 6-Pin SOT-23 T/R | Ajouter au panier | |
|
|
MAX1522EUT+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 6-Pin SOT-23 T/R | Ajouter au panier | |