Simple crystal oscillator is based on a single oscillator IC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Handsets
- Wireless
Description
- MAX2620, Dual Crystal Oscillator Circuit. Other MAX2620 features desirable in an active-oscillator element include buffer amplifiers that minimize load pulling on the oscillator frequency, operation over supply voltages in the +2.7 to +5.25V range
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX2620EUA+T | Analog Devices | Logic and Timing Misc | RF Oscillator -40°C to 85°C 8-Pin uMAX T/R | Ajouter au panier | |
|
|
MAX2620EUA+T | Analog Devices | Logic and Timing Misc | RF Oscillator -40°C to 85°C 8-Pin uMAX T/R | Ajouter au panier | |
|
|
MAX2620EUA+ | Analog Devices | Logic and Timing Misc | RF Oscillator -40°C to 85°C 8-Pin uMAX Tube | Ajouter au panier | |
|
|
MAX2620EUA+ | Analog Devices | Logic and Timing Misc | RF Oscillator -40°C to 85°C 8-Pin uMAX Tube | Ajouter au panier | |