SiC MOSFET Gate Drive Optocouplers Using ACPL-339J Reference Design
Using Part
Vignette
1 / 1
Pour les produits finaux
- Inverters
- Motor Control
- Power Supplies
Description
- SiC MOSFET Gate Drive Optocouplers Using ACPL-339J Reference Design. The ACPL-339J is a smart gate drive optocoupler that can isolate, drive and protect SiC MOSFET in a single chip solution. It has the industry's first dual-output gate drive optocoupler uniquely designed to support the MOSFET buffer. The device has a minimum output peak current of 1A optimized for driving both high-side and low-side MOSFET buffer stage. It features an internal active timing control circuitry preventing cross conduction and minimizing switching losses in the MOSFET buffer stage
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
RP-1212D/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 5-Pin SIP Tube | Ajouter au panier | |
|
|
RP-1212D | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 5-Pin SIP Tube | Ajouter au panier | |