Short-Circuit Protection Application Circuit with Auto Restart for L6203 DMOS Full Bridge Motor
Using Part
Vignette
1 / 1
Pour les produits finaux
- Motion Motor Control
Description
- Short-Circuit Protection Circuit with auto restart for L6203 DMOS Full Bridge Motor. Every time a short-circuit occurs, the L6203 is disabled for the monostable time period and then enabled, if the short is still present the L6203 is disabled again, if the short was removed the L6203 returns in normal operation
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L6203 | STMicroelectronics | Motor Controller and Driver ICs | Full Bridge Motor Driver 36V 11-Pin(11+Tab) MULTIWATT V Tube | Ajouter au panier | |