SCAN90CP02EVK, Evaluation Kit for the SCAN90CP02, 1.5-Gbps 2x2 LVDS CrossPoint Switch
Using Part
Vignette
1 / 2
Pour les produits finaux
- Add/Drop Multiplexer
- ATCA Backplane
- ATCA/MicroTCA Solution
- Clock Management and Distribution
Description
- SCAN90CP02EVK, Evaluation Kit for the SCAN90CP02, 1.5-Gbps 2x2 LVDS CrossPoint Switch. The SCAN90CP02 evaluation kit is used to help demonstrate the performance of the device and its advanced features such as pre-emphasis and IEEE 1149.6. The evaluation board includes two SCAN90CP02 devices. Device U1 uses SMA connectors for both the non-inverting and inverting differential input and output signals for each channel (total of 8 SMA connectors for U1). Inputs are terminated with 100 ohms. Device U2 uses CAT5 connectors for the input and output signals. Inputs are terminated with 100 ohms
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SCAN90CP02SP/NOPB | Texas Instruments | Digital Crosspoint Switches | Digital Crosspoint Single 2x2 1.5Gbps 28-Pin UQFN EP T/R | Ajouter au panier | |
|
|
SCAN90CP02SP/NOPB | Texas Instruments | Digital Crosspoint Switches | Digital Crosspoint Single 2x2 1.5Gbps 28-Pin UQFN EP T/R | Ajouter au panier | |