S5U13L03P00C100, Evaluation Board based on S1D13L03 LCD Controller
Using Part
Vignette
1 / 3
Pour les produits finaux
- Factory Automation
- Office Equipments
- Portable Medical Instrumentation
Description
- S5U13L03P00C100, Evaluation Board is designed as an evaluation platform for the S1D13L03 Simple LCD Controller. The S5U13L03P00C100 Evaluation Board can also connect to the S5U13U00P00C100 USB Adapter board so that it can be used with a laptop or desktop computer, via USB 2.0. However, if you do not use the S5U13U00C100 USB Adapter board, there is no headers mounted for the other host interface
Caractéristiques principales
-
Display TypeLCD Display
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CHS-04A | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC J-Lead SMD Bulk | Ajouter au panier | |
|
|
TPS61161ADRVT | Texas Instruments | LED Drivers | LED Driver 10 Segment 6-Pin WSON EP T/R | Ajouter au panier | |
|
|
S1D13L03F00A100 | Seiko Epson Corporation | LCD Drivers | IC LCD CTRLR 768K 176QFP | Ajouter au panier | |