RD-549, Reference Design for FAN9672 2-phase interleave CCM PFC controller in a design of a Power-Factor-Correction front-end up to 3KW
Using Part
Vignette
1 / 3
Pour les produits finaux
- Auxiliary Module
Description
- RD-549, Reference Design for FAN9672 2-phase interleave CCM PFC controller in a design of a Power-Factor-Correction front-end up to 3KW. This reference design is made for a high efficiency, high power PFC up to 3 KW. It can be used in applications such as inverter type air conditioner, welding machine, EV charger, UPS etc. To achieve higher efficiency and power density, we adopted a two-channel interleave topology
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage160 to 264 (AC) V
-
Output Voltage400 V
-
Output Power3000 W
-
Topology2-Phase Inverter|Boost PFC|HV Buck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
FSL336LRN | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.8V 55kHz Tube 7-Pin PDIP | Ajouter au panier | |
|
|
FAN9672Q | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.08mA 18kHz to 40kHz/55kHz to 75kHz 32-Pin LQFP Tray | Ajouter au panier | |