Power Inverter Drive Application Circuit Uses a Six IGTs to Drive a 2-HP AC Motor
Using Part
Vignette
1 / 1
Pour les produits finaux
- Conveyor
- Mills
- Pumps
Description
- Power Inverter Drive Application Circuit uses six IGTs to drive a 2-HP AC motor. Sensing the dc current in the negative rail and inhibiting the gate signal protect the IGT from overload and shoot-through (simultaneous conduction) conditions. If a fault continues to exist for an appreciable period, inhibiting the switching regulator causes the inverter to shut off
Caractéristiques principales
-
Motor TypeAC Motor
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
1N914TR | onsemi | Rectifiers | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 T/R | Ajouter au panier | |
|
|
1N914-T50A | onsemi | Rectifiers | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Ammo | Ajouter au panier | |
|
|
1N914 | onsemi | Rectifiers | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bag | Ajouter au panier | |