PMP9775, PMOLED Display Power Supply Reference Design with TPS61046
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- PMP9775, PMOLED Display Power Supply Reference Design with TPS61046. A PMOLED display is mostly used in the wearable device because of its low power consumption and low cost. This reference design is to demonstrate the TPS61046 application in powering a PMOLED display. It includes a MCU MSP430G2230, boost converter TPS61046 and a 32 x 128 pixels PMOLED display. The display shows a picture programed by the MCU when the reference design is powered up
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 3.3 V
-
Output Voltage12 V
-
Output Current0.05 A
-
Output Power0.6 W
-
Efficiency81 %
-
TopologyBoost- Synchronous
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MSP430G2230QDREP | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
TPS61046YFFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Step Up Single-Out 4.5V to 28V 6-Pin DSBGA T/R | Ajouter au panier | |
|
|
TPS61046YFFT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Step Up Single-Out 4.5V to 28V 6-Pin DSBGA T/R | Ajouter au panier | |