PMP8583, Universal input to 12.2V @ 500mA Non-Isolated Quasi-Resonant Flyback
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Metering
Description
- PMP8583, Universal input to 12.2V @ 500mA Non-Isolated Quasi-Resonant Flyback. PMP8583 Reference design is a non-isolated quasi-resonant flyback, which converts the universal input mains to 12.2V, and is limited to 0.5A. The controller UCC28910 has an internal Mosfet that is rated at 700V
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage12.2 V
-
Output Current0.5 A
-
Output Power6.1 W
-
TopologyFlyback- Quasi Resonant
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC28910DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC | Ajouter au panier | |
|
|
UCC28910D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz Tube 7-Pin SOIC | Ajouter au panier | |