PMP8555, Small and Simple Isolated Flyback Universal Vin, 5.2V at 200mA, Primary-side Regulated Reference Design
Using Part
Vignette
1 / 2
Description
- PMP8555, Small and Simple Isolated Flyback Universal Vin, 5.2V at 200mA, Primary-side Regulated Reference Design. Design features low component count and low cost isolated flyback, converting the universal mains (85Vac to 275Vac) to 5.2V at 200mA. Due to primary side regulation of the controller UCC28700, no optocoupler is needed to close the loop
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage85 to 275 (AC) V
-
Output Voltage5.2 V
-
Output Current0.2 A
-
Output Power1.04 W
-
TopologyFlyback- Quasi Resonant
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | Ajouter au panier | |
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | Ajouter au panier | |