PMP8536, 9.5V @ 1.5A Automotive Boost Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
Description
- PMP8536, 9.5V @ 1.5A Automotive Boost Converter. Design is a boost converter for automotive applications to boost the battery voltage to 9.5V @ 1.5A during cranking. It can withstand input peaks up to 40V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 10 V
-
Output Voltage9.5 V
-
Output Current1.5 A
-
Output Power14.25 W
-
TopologyBoost- Non Sync
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
LM3481MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
TPS7A1633QDGNRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 8-Pin HVSSOP EP T/R | Ajouter au panier | |