PMP8006, Reference Design Using TPS92310 Universal Line, 18W Non-isolated LED Driver with PFC for T8
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- LED Lighting
Description
- Main purpose of this reference design is to demonstrate a high efficiency offline LED driver with PFC based on TPS92310. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: 90 VAC to 264 VAC, 60/50HZ Input voltage, 55V to 65V LED forward Voltage, 275mA Regulated LED Current, System Efficiency = 90%, High Power Factor > 0.9, Output Short-Circuit and Open-Circuit Protection
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage60 V
-
Output Current0.28 A
-
Output Power16.5 W
-
TopologyBuck- Upside Down
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS92310DGSR/NOPB | Texas Instruments | LED Drivers | LED Driver 7 Segment 1500uA Supply Current 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
TPS92310DGSR/NOPB | Texas Instruments | LED Drivers | LED Driver 7 Segment 1500uA Supply Current 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
TPS92310DGS/NOPB | Texas Instruments | LED Drivers | LED Driver 7 Segment 1500uA Supply Current 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
TPS92310DGS/NOPB | Texas Instruments | LED Drivers | LED Driver 7 Segment 1500uA Supply Current 10-Pin VSSOP T/R | Ajouter au panier | |