PMP7921, 6V to 8.4V input, 12Vout @ 84A Peak Pulse Multi-Phase Boost Converter Reference Design
Using Part
Vignette
1 / 3
Pour les produits finaux
- Power Supplies
Description
- PMP7921, 6V to 8.4V input, 12Vout @ 84A Peak Pulse Multi-Phase Boost Converter Reference Design. The PMP7921 is a multi-phase boost converter. The design accepts an input voltage of 7V to 8V, and outputs 12V, capable of providing 84A peak current for 5msec. The design outputs 1000W of peak power and peak efficiency reaches 96%
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 8.4 V
-
Output Voltage12 V
-
Output Current84 A
-
Output Power1008 W
-
Efficiency96 %
-
TopologyBoost- Multiphase
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | Ajouter au panier | |