PMP7895, 12Vin +/-10%, 12Vout @ 1A Active Reset Flyback Converter Reference Design
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Audio Dock
- Consumer Electronics
Description
- PMP7895, 12Vin +/-10%, 12Vout @ 1A the PMP7895 is an active reset flyback converter reference design. The design accepts an input voltage of 12V+/-10%, and outputs 12V, capable of providing 1A of current to the load. Reference Design. The PMP7895 is an active reset flyback converter reference design. The design accepts an input voltage of 12V+/-10%, and outputs 12V, capable of providing 1A of current to the load
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage12 V
-
Output Current1 A
-
Output Power12 W
-
TopologyFlyback- Active Clamp
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
FODM121 | onsemi | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube | Ajouter au panier | |