PMP7315, 18 - 30V Input, 24V@0.1A Reference Design Using the LM5017
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Industrial
Description
- PMP7315, 18 - 30V Input, 24V@0.1A Reference Design Using the LM5017 MP7316 reference design uses the LM5017 to generate a 24V output at 100 mA. The inductor has reinforced isolation and the input voltage range is from 18V to 30V DC
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage18 to 30 V
-
Output Voltage24 V
-
Output Current0.1 A
-
Output Power2.4 W
-
TopologyFly-Buck
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
LM5017SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
LM5017SDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
LM5017SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
LM5017SDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | Ajouter au panier | |