PMP6912, 36Vdc-72Vdc Input,1.2V/25A Active Clamp forward
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications and Telecom
Description
- PMP6912, 36Vdc-72Vdc Input,1.2V/25A Active Clamp forward. Reference design generates a 1.2V/25A output from a standard 48V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate thresholds of the CSD16401Q5 and CSD16325Q5 allow these devices to be used as self-driven synchronous rectifiers for a highly efficient design. This design also includes enable, remote sense, and output overvoltage features
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage1.2 V
-
Output Current25 A
-
Output Power30 W
-
TopologyForward- Active Clamp|Forward- Synchronous
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | Ajouter au panier | |
|
|
TL103WAIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP 32V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
UCC2897ARGPR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin VQFN EP T/R | Ajouter au panier | |
|
|
UCC2897ARGPT | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin VQFN EP T/R | Ajouter au panier | |