PMP5847.1, 48Vdc Input, dual output (6V @ 0.25A) Isolated Flyback
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Electrocardiograph Battery Powered
- Industrial Control
- LED Lighting
Description
- PMP5847.1, This reference design uses the TPS40210 current mode controller to generate an isolated 6V/0.25A output and a non-isolated 8V/0.25A output over an input voltage rage of 40V - 60V DC. Isolation is achieved without the use of an optocoupler
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage48 V
-
Output Voltage6|8 V
-
Output Current0.25@6V|0.25@8V A
-
TopologyBoost|Flyback
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | Ajouter au panier | |
|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | Ajouter au panier | |