PMP5832.5, Low Voltage High Frequency Synchronous Buck Converter (3.3Vin to 1.2V@3A) Reference Design
Using Part
Vignette
1 / 5
Pour les produits finaux
- Military and Avionics Imaging
Description
- PMP5832.5, Low Voltage High Frequency Synchronous Buck Converter (3.3Vin to 1.2V@3A) Reference Design. The PMP5832 reference design provides a number of outputs that were designed to complete an entire system. These parts can be used together or individually for a number of different applications. These could be Automotive, Industrial, Consumer, etc
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 3.6 V
-
Output Voltage1.2 V
-
Output Current3 A
-
Output Power3.6 W
-
TopologyBuck- Synchronous
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54319RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | Ajouter au panier | |
|
|
TPS54319RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R | Ajouter au panier | |
|
|
TPS40055PWPG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | Ajouter au panier | |
|
|
TPS40055PWP | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | Ajouter au panier | |
|
|
TPS40055PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | Ajouter au panier | |
|
|
TPS40055PWPRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | Ajouter au panier | |