PMP5548.2, Two-output Buck and LDO for Consumer Applications (12V @ 250mA)
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Consumer Electronics
Description
- PMP5548.2, Two-output Buck and LDO for Consumer Applications (12V @ 250mA). PMP5548 is a buck converter with a secondary winding coupled with the main inductor. This winding supplies 6V that are added to the 6V output thus generating 12V. A 3.3V further output is derived from the main 6V output by means of an LDO
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage24 to 42 V
-
Output Voltage12 V
-
Output Current0.25 A
-
Output Power3 W
-
TopologyFly-Buck
Pièces en vedette (8)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54160DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | Ajouter au panier | |
|
|
TPS54160DGQG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | Ajouter au panier | |
|
|
TPS54160DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube | Ajouter au panier | |
|
|
TPS54160DGQRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP T/R | Ajouter au panier | |
|
|
TPS79933DRVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R | Ajouter au panier | |
|
|
TPS79933DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R | Ajouter au panier | |
|
|
TPS79933DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R | Ajouter au panier | |
|
|
TPS79933DRVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R | Ajouter au panier | |