PMP3247.1, Sync Bucks, Linear for Single-board Computer (SBC) Power (2.5V @ 1A)
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Computers and Peripherals
Description
- PMP3247.1, Sync Bucks, Linear for Single-board Computer (SBC) Power (2.5V @ 1A). PMP3247 is a multiple output design using three TPS40041 devices to generate 2.5V, 1.8V and 1.2V. The input voltage is 3.3V and the device operates at 600KHz to offer very small size
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 3.5 V
-
Output Voltage2.5 V
-
Output Current1 A
-
Output Power2.5 W
-
TopologyBuck
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS40040DRBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | Ajouter au panier | |
|
|
TPS40040DRBTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | Ajouter au panier | |
|
|
TPS40040DRBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | Ajouter au panier | |