PMP1967.1, Sync Bucks (3.3V @ 5A)
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Computers and Peripherals
Description
- PMP1967.1, Sync Bucks (3.3V @ 5A). PMP1967 is a dual output (5V and 3.3V) power supply for laptop computers. The design uses the TPS51120 to achieve low standby current and high efficiency (greater than 90%) over the load range. The power supply features standby regulators for the 3.3V and 5V as well as S3 and S5 sleep state control
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Output Power16.5 W
-
TopologyBuck- Synchronous
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS51120RHBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 580kHz 32-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS51120RHBTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 580kHz 32-Pin VQFN EP T/R | Ajouter au panier | |
|
TPS51120RHBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 580kHz 32-Pin VQFN EP T/R | Ajouter au panier |