PMP11414.1, Compact Digital Quad 4/4/2/2A Point-of-load Reference Design for Space Constrained Applications
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Space-Sensitive Applications
Description
- PMP11414.1, Compact Digital Quad 4/4/2/2A Point-of-load Reference Design for Space Constrained Applications. The PMP11414 reference design features TPS65400 quad 4/4/2/2A output point-of-load in a tiny 0.65"x0.875" solution size (16.5mmx22.2mm). TPS65400 fully integrates four buck regulators into a small 7mmx7mm QFN package. It also has PMBUs capability for flexible control and configuration. The PMP11414 demonstrated high efficiency as well as intelligence for flexible margining and sequencing functions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.2 V
-
Output Current4 A
-
Output Power4.8 W
-
Efficiency91 %
-
TopologyBuck- Synchronous
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS65400RGZR | Texas Instruments | PMIC Solutions | 4.5 to 18 V Input Flexible Power Management Unit | Ajouter au panier | |
|
|
TPS65400RGZT | Texas Instruments | PMIC Solutions | 4.5 to 18 V Input Flexible Power Management Unit | Ajouter au panier | |