PMP10847, 36-60V Input, 8.5V/400mA Synchronous Buck Reference Design
Using Part
Vignette
1 / 2
Pour les produits finaux
- Automotive and Transportation
- Smart Electric Meter
- Telecommunications Equipment
Description
- PMP10847, 36-60V Input, 8.5V/400mA Synchronous Buck Reference Design. This design uses the LM5017 to generate an 8.5V at 400mA rail from a 36V-60Vdc source. The constant on-time control method of the LM5017 minimizes the component count, resulting in a simple design. This supply achieves a peak efficiency over 87%
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 60 V
-
Output Voltage8.5 V
-
Output Current0.4 A
-
Output Power3.4 W
-
Efficiency87 %
-
TopologyBuck- Synchronous
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | Ajouter au panier | |