PMP10822.2, Ten Output QR Flyback and Buck Converter Reference Design
Using Part
Vignette
1 / 3
Pour les produits finaux
- Battery Charger
- Consumer Electronics
- Home Appliances
- Industrial
- LCD Display
- Power Distribution Control
- Power Supplies
- Set-Top Box
Description
- PMP10822.2, Ten Output QR Flyback and Buck Converter Reference Design. The PMP10822 reference design utilizes two QR flyback and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 140 (AC) V
-
Output Voltage12 V
-
Output Current1.8 A
-
Output Power21.6 W
-
Efficiency87 %
-
TopologyFlyback- Quasi Resonant
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54239DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 23V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOIC EP Tube | Ajouter au panier | |
|
|
UCC28740DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz T/R 7-Pin SOIC | Ajouter au panier | |
|
|
ATL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TPS65581PWPR | Texas Instruments | PMIC Solutions | Buck Converter 4.5V to 18V 20-Pin HTSSOP EP T/R | Ajouter au panier | |
|
|
ATL431AQDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
TPS5402DR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R | Ajouter au panier | |