PMP10737, Reverse Polarity and Overvoltage Protection Reference Design for Automotive Systems
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Automotive and Transportation
Description
- PMP10737, Reverse Polarity and Overvoltage Protection Reference Design for Automotive Systems. The PMP10737 is a reference design that provides protection from reverse polarity (LM74610 Smart Diode Controller) and overvoltage using discrete components. Input voltage range is between 7V to 35V with OVP at 25V. LM74610 is used for battery reverse protection, which utilizes a charge pump to drive an N-channel FET to provide a resistive path for the bypass current to flow
Caractéristiques principales
-
Protection TypeOvervoltage
-
Input Voltage7 to 35 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TL432AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
|
LM74610QDGKRQ1 | Texas Instruments | OR Controllers | OR Controller N-Channel Single Automotive AEC-Q100 8-Pin VSSOP T/R | Ajouter au panier | |