PMP10638, Inverting Buck-Boost Power Module Reference Design
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Automatic Test Equipment
- Broadband Access
- Communications Infrastructure
- Medical Equipments
Description
- PMP10638, Inverting Buck-Boost Power Module Reference Design. The PMP10638 reference design is a -5.2V 4A output power supply using SIMPLE SWITCHER LMZ31710 Power Module. The reference design takes advantage of the small package and high level integration of LMZ31710 to achieve small solution size. It can support -5.2V 4A output power from 3.1V-3.3V input range. The working frequency is set to 1Mhz and very small ripple voltage
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 3.5 V
-
Output Voltage-5.2 V
-
Output Current4 A
-
Output Power20.8 W
-
Efficiency88 %
-
TopologyBuck Boost- Inverting
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMZ31710RVQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | Ajouter au panier | |
|
|
LMZ31710RVQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | Ajouter au panier | |