PMP10516.1, Triple Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
Using Part
Vignette
1 / 3
Pour les produits finaux
- Industrial
- Power Management
- Power Meter
- Telecommunications Equipment
Description
- PMP10516.1, Triple Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design. PMP10516 is an Isolated Fly-Buck Converter using the LM25017 regulator IC. The design accepts an input voltage of 20.4Vin to 28.8Vin (40Vin Max. Peak) and provides three isolated outputs. The +5Vout rail is regulated for precision using the LP2951 linear regulator
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage20.4 to 28.8 V
-
Output Voltage-15 V
-
Output Current0.06 A
-
Output Power0.9 W
-
TopologyFly-Buck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM25017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP Tube | Ajouter au panier | |
|
|
LM25017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP Tube | Ajouter au panier | |