PMP10189.5, Hercules Safety MCU Industrial Power Solution Reference Design
Using Part
Vignette
1 / 2
Pour les produits finaux
- Automotive Electronics
- Isolated Bias Supply
- Power Meter
- Telecommunication System
Description
- PMP10189.5, Hercules Safety MCU Industrial Power Solution Reference Design. This reference design is a complete power solution for the Hercules Safety MCU. The input voltage can be in the range of 48 to 60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 5 V
-
Output Voltage1.2 V
-
Output Current0.7 A
-
Output Power0.84 W
-
TopologyBuck- Synchronous
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62160DGKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 1A 8-Pin VSSOP T/R | Ajouter au panier | |
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | Ajouter au panier | |
|
LM5017MRX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | Ajouter au panier |