PMP10101, Dual Output Fly-Buck Reference Design
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Power Meter
- Telecommunications Equipment
Description
- PMP10101, Dual Output Fly-Buck Reference Design. This reference design is an isolated Fly-Buck converter with an extend industrial input voltage range from 12 to 36V. It provides two outputs with +17V/45mA and -17V/30mA
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage12 to 36 V
-
Output Voltage17 V
-
Output Current0.045 A
-
Output Power0.765 W
-
TopologyFly-Buck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | Ajouter au panier | |
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | Ajouter au panier | |