PMP10090.2, Dual Output Rail Power Supply with Inverting Buck-Boost Converter Reference Design
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Industrial Control
Description
- PMP10090.2, Dual Output Rail Power Supply with Inverting Buck-Boost Converter Reference Design. shows a power supply, which provides a positive and a negative voltage rail in an inverting Buck-Boost configuration. A 12V input is converted to 15V and -15V output voltages with 700mA load current each
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage-15 V
-
Output Current0.7 A
-
Output Power10.5 W
-
TopologyBuck Boost- Inverting
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54360DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 58.8V 3.5A 8-Pin HSOIC EP Tube | Ajouter au panier |