PGA308EVM, Evaluation Kit consists of 2-Boards: PGA308 Test Board + USB DAQ Platform
Using Part
Vignette
1 / 4
Pour les produits finaux
- Automotive Sensor
- Strain Gauge
- Weigh Scale/Bridge Sensor
Description
- PGA308EVM, Evaluation Kit consists of 2-Boards: PGA308 Test Board + USB DAQ Platform. The PGA308 Test Board contains the PGA308, terminal strips for external connections, several jumpers for device configuration and support circuitry. The PGA308 Test Board can be used to fully test your design before prototyping it. The USB DAQ Platform contains an 8052 microcontroller with a built in USB interface. The microcontroller generates the one-wire signals necessary to communicate with the PGA308. The USB DAQ Platform also contains, a 3V/5V programmable linear regulator, a switch for power control, general purpose digital I/O, DAC outputs and A/D inputs
Pièces en vedette (8)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OPA333AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
XTR116UA/2K5E4 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 36V 2-Wire Interface 8-Pin SOIC T/R | Ajouter au panier | |
|
|
XTR116UA/2K5E4 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 36V 2-Wire Interface 8-Pin SOIC T/R | Ajouter au panier | |
|
|
XTR116UA/2K5 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 36V 2-Wire Interface 8-Pin SOIC T/R | Ajouter au panier | |
|
|
XTR116UA/2K5 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 36V 2-Wire Interface 8-Pin SOIC T/R | Ajouter au panier | |
|
|
LT3008ETS8-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.02A 8-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
OPA333AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
PGA308AIDGST | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 1-Wire Interface 10-Pin VSSOP T/R | Ajouter au panier | |