NCV890104MWGEVB, Automotive Switching Regulator Spread Spectrum Evaluation Board
Using Part
Vignette
1 / 2
Pour les produits finaux
- Audio
- Automotive and Transportation
- Automotive Vision Control
- Electrocardiograph Battery Powered
- Infotainment
- Instrumentation and Measurement
- Safety
Description
- NCV890104MWGEVB, Automotive Switching Regulator Spread Spectrum Evaluation Board. The Evaluation board for the NCV890104 fixed-frequency, monolithic, Buck switching regulator intended for Automotive, battery-connected applications that must operate with up to a 36 V input supply
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage3.3 V
-
Efficiency90 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV890104MWR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Step Down Single-Out 3.1V to 3.5V 1.2A 12-Pin DFN EP T/R Automotive AEC-Q100 | Ajouter au panier | |