NCV7240GEVB, Automotive 8-Channel Low Side Driver Evaluation Kit
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Automotive - Body Electronics
- Automotive and Transportation
- Lighting
- Small Engine Control
- Stepper Motor
Description
- NCV7240GEVB, Automotive 8-Channel Low Side Driver Evaluation Kit. The NCV7240 is an automotive eight channel low side driver providing drive capability up to 600 mA per channel. Output control is via a SPI port and offers convenient reporting of faults for open load (or short to ground), over load, and over temperature conditions
Pièces en vedette (3)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MC74HC573ADTG | onsemi | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W Tube | Ajouter au panier | |
|
|
MC14013BDR2G | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R | Ajouter au panier | |
|
|
NCV7240BDPR2G | onsemi | Gate and Power Drivers | Driver 0.6A 8-OUT Low Side Automotive AEC-Q100 24-Pin SSOP N T/R | Ajouter au panier | |