NCV47551DAJGEVB, Low Noise LDO Regulator with Adjustable Current Limit and Voltage Evaluation Board
Using Part
Vignette
1 / 2
Pour les produits finaux
- Audio
- Infotainment System
- Instrument Cluster
- Navigation System
- Satellite Radio
Description
- NCV47551DAJGEVB, Low Noise LDO Regulator with Adjustable Current Limit and Voltage Evaluation Board. The NCV47551DAJGEVB evaluation board is designed to quickly assess the NCV47551 device a low noise low output current integrated low dropout regulator designed for use in harsh automotive environments. The device includes wide operating temperature and input voltage ranges. The device is offered with adjustable voltage versions available in 3% output voltage accuracy
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV47551DAJR2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V to 20V 0.02A Automotive AEC-Q100 8-Pin SOIC N T/R | Ajouter au panier | |