NCV1362, is A Typical Wide Input Range 12-W DC-to-DC Isolated Converter for xEV Auxiliary Power Supply
Using Part
Vignette
1 / 1
Description
- NCV1362, is Quasi-square wave resonant converters also known as Quasi-Resonant (QR) converters are widely used in the adaptor market. They help designing flyback Switched-Mode Power Supply (SMPS) with a reduced Electro-Magnetic Interference (EMI) signature and improved efficiency. However, a major drawback of the structure is that the frequency can become dramatically high at light load
Caractéristiques principales
-
Input Voltage400 V
-
Output Voltage12 V
-
Output Power12 W
-
Efficiency85 %
-
TopologyBoost
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV1362ABDR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 140kHz T/R 8-Pin SOIC N Automotive AEC-Q100 | Ajouter au panier | |
|
NCV1362AADR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 140kHz T/R 8-Pin SOIC N Automotive AEC-Q100 | Ajouter au panier | |
|
NCV1362ACDR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 140kHz T/R 8-Pin SOIC N Automotive AEC-Q100 | Ajouter au panier |