NCP5269GEVB, Synchronous Buck Controller with 2-bit VID for System Agent Evaluation Board
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Desktops and Servers
- Graphics Card
- Notebook
- Power Supplies
Description
- NCP5269GEVB, Synchronous Buck Controller with 2-bit VID for System Agent Evaluation Board. The NCP5269 is a synchronous buck controller that is optimized for converting the battery voltage or adaptor voltage into power supply rails required in notebook and desktop system. The NCP5269 is designed for applications requiring dynamically selected slew-rate controlled output voltages
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 28 V
-
Output Voltage0.65 to 1.5 V
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCP5269MNTWG | onsemi | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down T/R | Ajouter au panier | |