NB7VPQ701MMEVK, Evaluation Board For NB7VPQ701M Re-Driver in a USB Type-C System Environment
Using Part
Vignette
1 / 2
Pour les produits finaux
- USB Type-C
Description
- NB7VPQ701MMEVK, Evaluation Board was developed to provide a convenient platform to quickly verify the operation of the NB7VPQ701M re-driver in a USB type-C system environment. The NB7VPQ701M is a 1.8V single channel re-driver for USB 3.1 applications that supports both 5 and 10 Gbps data rates. Signal integrity degrades from PCB traces, transmission cables, and inter-symbol interference (ISI). The NB7VPQ701M compensates for these losses by engaging varying levels of equalization at the input receiver. The output transmitter circuitry provides user selectable de-emphasis and output amplitude settings to create the best eye openings for the outgoing data signals. The flexibility of this part allows it to fit into many system applications
Caractéristiques principales
-
Interface StandardsUSB 3.1
-
USB Speed5000|10000 Mbps
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
G13AP | NKK Switches | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | Ajouter au panier | |