NB7NPQ702MEVK, Evaluation Board For NB7NPQ702M Re-Driver in a USB Type-C System Environment
Using Part
Vignette
1 / 4
Pour les produits finaux
- USB Type-C
Description
- NB7NPQ702MEVK, Evaluation Board was developed with a common PCB layout design to provide a convenient platform to quickly verify the operation of the NB7NPQ702M re-driver in a USB type-C system environment. The NB7NPQ702M is a 3.3V, dual channel re-driver for USB 3.1 applications that support both 5 and 10 Gbps data rates. The NB7NPQ702M features an intelligent LFPS circuit. This circuit senses the low frequency signals and automatically disables driver de-emphasis for full USB 3.1 compliances
Caractéristiques principales
-
Interface StandardsUSB 3.1
-
USB Speed5000|10000 Mbps
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
G13AP | NKK Switches | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | Ajouter au panier | |