NB6L72MNGEVB, 2x2 CrossPoint Switch Evaluation Board
Using Part
Vignette
1 / 2
Pour les produits finaux
- Backplane Distributed Power
- Clock Management and Distribution
Description
- NB6L72MNGEVB, 2x2 CrossPoint Switch Evaluation Board. The NB6L72 is a high-bandwidth fully differential 2 x 2 clock or data CrossPoint Switch with internal source termination and LVPECL output structure, optimized for low skew and minimal jitter. The differential inputs incorporate internal 50-ohm termination resistors and will accept LVPECL, CML, LVDS, LVCMOS, or LVTTL logic levels. The SELECT inputs are single-ended and can be driven with LVCMOS/LVTTL. The differential LVPECL outputs provide 800 mV output swings when externally terminated with a 50-ohm resistor to VCC-2.0 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NB6L72MNG | onsemi | Digital Crosspoint Switches | Digital Crosspoint Single 2x2 3Gbps 16-Pin QFN EP Tube | Ajouter au panier | |