MIKROE-3990, Ambient 11 Click Board
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Computing Peripherals
- Consumer Electronics
- Displays
- Industrial Lighting
- Mobile Devices
- Optical Switch
- Portable Industrial Devices
Description
- MIKROE-3990, Ambient 11 Click Board equipped with the VEML6035, a low power, high sensitivity, I2C ambient light sensor. Because of the possibilities its features offer, the Ambient 11 Click can be used as an ambient light sensor for mobile devices, industrial lighting operation and as an optical switch for consumer, computing and industrial devices and displays. Ambient 11 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket
Caractéristiques principales
-
Input Signal Amplitude3.3 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
VEML6035 | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 1.8V 6-Pin T/R | Ajouter au panier | |