MIKROE-3544, STSPIN820 Click Board is a Stepper Motor Driver with PWM Current Control
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- 3D Printer
- Automatic Teller Machine
- Gaming and Toys
- Mechatronics
- Robotics
Description
- MIKROE-3544, STSPIN820 Click Board is a stepper motor driver with the PWM current control, selectable microstepping up to 256 microsteps and a wide voltage range. It is based on the STSPIN820, a stepper motor driver from STSPIN8 series. Designed to be a bullet-proof solution for the new wave of demanding industrial applications, it integrates two full-bridges with low ON resistance, the control logic, and a full set of protection features, in a small 4x4mm QFN package. Its output stage implements the PWM current control with the fixed OFF time. The device can be used with the step motor voltage ranging from 7V up to 45V, and current up to 1.5A per bridge
Caractéristiques principales
-
Motor TypeStepper Motor
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
STSPIN820 | STMicroelectronics | Motor Controller and Driver ICs | Full Bridge Motor Driver 24-Pin TFQFPN EP T/R | Ajouter au panier | |