MIKROE-3496, MCU Card for TIVA TM4C129LNCZAD
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Daughter Cards
Description
- MIKROE-3496, MCU Card is a standardized add-on board, which allows very simple installation and replacement of the TM4C129LNCZAD microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameTiva C
Pièces en vedette (9)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN65HVD230DRG4 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
SN65HVD230QDR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
74CBTLV3257BQ,115 | Nexperia | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R | Ajouter au panier | |
|
|
SN65HVD230QDG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC Tube Automotive AEC-Q100 | Ajouter au panier | |
|
|
SN65HVD230QDRG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V Automotive AEC-Q100 8-Pin SOIC T/R | Ajouter au panier | |
|
|
SN65HVD230DR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | Ajouter au panier | |
|
|
TM4C129LNCZADT3 | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V 212-Pin NFBGA Tray | Ajouter au panier | |
|
|
TM4C129LNCZADI3R | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V 212-Pin NFBGA T/R | Ajouter au panier | |