MIKROE-3440, Accel 11 Click Board features BMA456 an Ultra-Low Power 3-Axial Accelerometer Sensor with Embedded Intelligence
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Angle Measurement
- Display On/Off Applications
- Fitness Equipment
- Profile Switching
Description
- MIKROE-3440, Accel 11 Click Board features an ultra-low power tri-axial accelerometer sensor with embedded intelligence, labeled as the BMA456. This Click board allows linear motion and gravitational force measurements in ranges of ±2 g, ±4 g, ±8, and ±16 g in three perpendicular axes. This smart sensor allows the Accel 11 click to detect many different events, including tap, double tap, step counting, activity recognition (walk, run, stand still), activity change (any type of acceleration pattern change), orientation, and more. It features an onboard data processing, offering the acceleration data directly, over the standard I2C or SPI interface
Caractéristiques principales
-
Input Signal Amplitude3.3 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BMA456 | Bosch | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA T/R | Ajouter au panier | |