MAX7030EVKIT-433, Evaluation Kit for the MAX7030 Low-Cost, 433MHz ASK Transceiver with Fractional-N PLL
Using Part
Vignette
1 / 1
Pour les produits finaux
- Garage Door Opener
- Home Automation
- Remote Control
- Remote Keyless Entry
- Remote Sensing
- Security System
- Smoke Detector
- Telemetry
Description
- MAX7030EVKIT-433, Evaluation Kit (EV kit) allows for a detailed evaluation of the MAX7030 ASK transceiver. It enables testing of the device's RF performance and requires no additional support circuitry. The RF input circuit is designed to work with a 50-ohm source impedance RF signal generator or a 50-ohm input impedance spectrum analyzer and has an SMA connector for convenient connection to test equipment. The EV kit can also directly interface to the user's embedded design for easy data decoding
Caractéristiques principales
-
Communication StandardASK
-
Operating Frequency433 MHz
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX4729EXT+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Ajouter au panier | |
|
|
MAX4729EXT+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Ajouter au panier | |
|
|
MAX4729EXT+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Ajouter au panier | |
|
|
MAX4729EXT+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Ajouter au panier | |