MAX40203EVKIT#, Evaluation Kit for the MAX40203 Ultra-Tiny Nano power Op Amp
Using Part
Vignette
1 / 2
Pour les produits finaux
- Cellular Phone
- Gaming and Toys
- Notebook
- Portable Media Player
- Portable Medical Devices
- Tablet
- USB Peripherals
Description
- MAX40203EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX40203 ideal-diode. This EV kit demonstrates the MAX40203 in a space-saving 5-pin SOT23 (MAX40203AUK+). This EV kit can be used to evaluate the MAX40203AUK+ as well. The MAX40203 EV kit PCB comes with two MAX40203AUK+ devices installed. The MAX40203 device is a current-switch, which drops so little voltage as to approximate an (ideal diode)
Caractéristiques principales
-
Supply Voltage1.2 to 5.5 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX40203AUK+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
MAX40203AUK+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 5-Pin SOT-23 T/R | Ajouter au panier | |