MAX35104EVKIT#, Evaluation Kit for theáMAX35104áGas Flow Meter SoC
Using Part
Vignette
1 / 3
Pour les produits finaux
- Gas and Water Meter
- Heat Meter
Description
- MAX35104EVKIT#, Evaluation Kit (EV kit) provides the hardware and graphical user interface (GUI) software necessary to evaluate the MAX35104 time-to-digital converter designed for ultrasonic heat, water and gas meters. The EV kit includes a MAX35104ETL+ installed, as well as the required USB-to-SPI interface needed to communicate with the IC. The USB-to-SPI master section of the EV kit, along with the EV kit software, provides a quick method to exercise the device's functionality. The EV kit can be powered by the USB to simplify an evaluation setup, but also comes equipped with banana jacks that enable an external supply, such as a battery, to power the system
Pièces en vedette (7)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX4995AAUT+ | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | Ajouter au panier | |
|
|
PIC32MX250F128B-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube | Ajouter au panier | |
|
|
MAX8902BATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | Ajouter au panier | |
|
|
MAX4995AAUT+ | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.05A to 0.6A 6-Pin SOT-23 T/R | Ajouter au panier | |
|
|
MAX8902BATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | Ajouter au panier | |
|
|
MAX35104ETL+ | Analog Devices | Flow Sensors | Flow Sensor Gas 40-Pin TQFN EP Tube | Ajouter au panier | |
|
|
MAX35104ETL+ | Analog Devices | Flow Sensors | Flow Sensor Gas 40-Pin TQFN EP Tube | Ajouter au panier | |