MAX22345CSEVKIT#, Evaluation Kit for the MAX22345 Reinforced, Fast, Low-Power, 4-Channel 3.75kV RMS Digital Isolator
Using Part
Vignette
1 / 2
Pour les produits finaux
- Battery Management
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
Description
- MAX22345CSEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX22345, reinforced, 4-channel, galvanic digital isolator. The MAX22345CSEVKIT# is fully assembled and tested, and comes populated with the MAX22345CAAP+. The evaluation board supports the 20-pin SSOP package type. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V
Caractéristiques principales
-
Isolation Voltage3.75K