MAX17681EVKITF#, Evaluation Kit for MAX17681 4.5V to 42V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated +24V Output Configuration
Using Part
Vignette
1 / 1
Pour les produits finaux
- Floating Power Supply Generation
- I/O Modules
- Industrial Fieldbuses
- Industrial Programmable Logic Controllers (PLCs)
- Isolated Power Supplies
- Smart Metering
Description
- MAX17681EVKITF#, Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681 high-efficiency, iso-buck DC-DC Converter. The EV kit operates over a wide input-voltage range of 17V to 36V and uses primary-side feedback to regulate the output voltage. The EV kit output is programmed to +24V at 100mA, with ±8% output voltage regulation
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage17 to 36 V
-
Output Voltage24 V
-
Output Current0.1 A
-
Output Power2.4 W
-
Efficiency91 %
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX17681ATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | Ajouter au panier | |
|
|
MAX17681ATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | Ajouter au panier | |
|
|
MAX17681ATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | Ajouter au panier | |
|
|
MAX17681ATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | Ajouter au panier | |